892-056-542-202

Heilind Number:EDA892-056-542-202
Manufacturer:EDAC
Manufacturer Number:892-056-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 56-position, dual-row layout with a .1-inch pitch, ideal for board-to-board PCB connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and conductivity. With an operating temperature range of -40 to 105°C, it ensures seamless functionality even in extreme conditions. Its straight mount orientation and .2-inch row spacing make installation effortless. Trust in this connector for efficient and long-lasting connectivity solutions in various applications.