892-056-542-204

Heilind Number:EDA892-056-542-204
Manufacturer:EDAC
Manufacturer Number:892-056-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a 2-row configuration with 56 positions, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees secure connections. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing, it meets stringent safety standards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. The straight mount orientation and .1-inch pitch allow for easy installation on PCBs, making it an essential component for board-to-board connections. Trust in our connector for robust and high-performance connectivity solutions.