892-056-544-102

Heilind Number:EDA892-056-544-102
Manufacturer:EDAC
Manufacturer Number:892-056-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a single row configuration, it offers easy integration onto your board, featuring 56 copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any industrial or electronic application. Elevate your connectivity solutions with this essential product.