892-056-544-104

Heilind Number:EDA892-056-544-104
Manufacturer:EDAC
Manufacturer Number:892-056-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a single row configuration and a pitch of .1 in, this connector offers seamless integration on PCBs. Boasting 56 positions, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for demanding industrial applications. Trust in our connector for efficient and durable board-to-board connections.