892-056-544-108

Heilind Number:EDA892-056-544-108
Manufacturer:EDAC
Manufacturer Number:892-056-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-108

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 56 positions with a .1-inch pitch and .2-inch row spacing. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and stability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures efficient power transmission even in extreme conditions. Perfect for board-to-board PCB connections, this straight mount connector is a vital component in your electronic assemblies. Elevate your connectivity solutions with this essential product.