892-056-544-201

Heilind Number:EDA892-056-544-201
Manufacturer:EDAC
Manufacturer Number:892-056-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a double row design and a total of 56 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Elevate your PCB connectivity with this essential component.