892-056-544-203

Heilind Number:EDA892-056-544-203
Manufacturer:EDAC
Manufacturer Number:892-056-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-203

Detailed Description

Enhance your connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and reliability. With two rows and a contact material of Copper Alloy, it offers seamless power delivery at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it provides precision and efficiency in every connection. With a total of 56 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB connectivity with this essential component.