892-056-544-212

Heilind Number:EDA892-056-544-212
Manufacturer:EDAC
Manufacturer Number:892-056-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-544-212

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Elevate your PCB connectivity with this reliable and high-performance connector.