892-056-555-203

Heilind Number:EDA892-056-555-203
Manufacturer:EDAC
Manufacturer Number:892-056-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-555-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 56 positions, ensure seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temp application. Its straight mount orientation and durable construction make it ideal for critical connections. Explore the full range of connectivity solutions in our Products category.