892-056-555-204

Heilind Number:EDA892-056-555-204
Manufacturer:EDAC
Manufacturer Number:892-056-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-555-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 56 positions. Whether straight-mounted on your PCB or used for board-to-board connections, this connector guarantees secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and automotive applications. Trust in our superior quality connector to elevate the performance of your electronic systems.