892-056-555-207

Heilind Number:EDA892-056-555-207
Manufacturer:EDAC
Manufacturer Number:892-056-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-555-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for high-demand applications. The two-row design with 56 positions offers ample connectivity, while the .1 inch pitch and .2 inch row spacing allow for precise PCB integration. Whether you're working on industrial machinery or consumer electronics, this straight mount orientation connector is essential for seamless board-to-board connections. Upgrade your setup with this essential component.