892-056-556-201

Heilind Number:EDA892-056-556-201
Manufacturer:EDAC
Manufacturer Number:892-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, designed for durability and performance, features a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 56 positions, it offers ample space for secure board-to-board connections. Crafted from copper alloy, the contacts ensure reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Suitable for a wide range of applications, this connector guarantees optimal functionality even in extreme operating conditions, with a temperature range of -40 to 105 °C. Upgrade your PCB connectivity with this essential component.