892-056-556-207

Heilind Number:EDA892-056-556-207
Manufacturer:EDAC
Manufacturer Number:892-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-556-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With two rows and 56 positions, it offers ample connectivity options, while a pitch of .1 inches ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring high-temperature tolerance. Achieve seamless board-to-board connections with this connector, perfect for a wide range of electronic projects.