892-056-556-212

Heilind Number:EDA892-056-556-212
Manufacturer:EDAC
Manufacturer Number:892-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-556-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3A, it ensures safe and efficient power transmission. The dual-row design with a pitch of .1 inches and row spacing of .2 inches offers reliable connectivity for up to 56 positions. Crafted from durable Copper Alloy, the contacts guarantee long-lasting conductivity. Suitable for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.