892-056-558-101

Heilind Number:EDA892-056-558-101
Manufacturer:EDAC
Manufacturer Number:892-056-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-558-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 56 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for versatile industrial environments. Trust in this essential component for seamless board-to-board connections in your projects.