892-056-558-103

Heilind Number:EDA892-056-558-103
Manufacturer:EDAC
Manufacturer Number:892-056-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-558-103

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector effortlessly integrates into your PCB setup. Each contact point is crafted from durable Copper Alloy, ensuring reliable conductivity over time. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. Boasting 56 positions and a pitch of .1 inch, it offers ample room for secure attachment. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.