892-056-558-112

Heilind Number:EDA892-056-558-112
Manufacturer:EDAC
Manufacturer Number:892-056-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-558-112

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With a single row configuration, it offers easy installation on your PCB, while the copper alloy contact material guarantees efficient signal transmission. Boasting 56 positions with a .1-inch pitch and .2-inch row spacing, it enables seamless board-to-board connectivity. The right-angle mount orientation further enhances flexibility in your design layout. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for robust electronic applications. Upgrade your setup today with this essential component from our range of PCB connectors.