892-056-559-101

Heilind Number:EDA892-056-559-101
Manufacturer:EDAC
Manufacturer Number:892-056-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. With a sleek black finish, this connector features a single row housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its 56 copper alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise board-to-board connectivity. Perfect for space-saving installations, the right-angle mount orientation allows for efficient placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for seamless PCB integration in a variety of applications. Elevate your project with this essential component from our extensive lineup of high-quality connectors.