892-056-559-104

Heilind Number:EDA892-056-559-104
Manufacturer:EDAC
Manufacturer Number:892-056-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-104

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration featuring 56 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Its right-angle mount orientation allows for efficient assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.