892-056-559-107

Heilind Number:EDA892-056-559-107
Manufacturer:EDAC
Manufacturer Number:892-056-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 56 positions, perfect for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure attachment. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and flame resistance. Each contact is made of reliable Copper Alloy, guaranteeing efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for any project. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.