892-056-559-108

Heilind Number:EDA892-056-559-108
Manufacturer:EDAC
Manufacturer Number:892-056-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and durability. With a single row layout and 56 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for high-density applications. Mount it with ease in a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setup. Explore our range of connectors for more innovative solutions.