892-056-559-203

Heilind Number:EDA892-056-559-203
Manufacturer:EDAC
Manufacturer Number:892-056-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-203

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Its double-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless connectivity with 56 positions available. The right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for PCB connections, this connector is a must-have for any advanced electronic setup.