892-056-559-204

Heilind Number:EDA892-056-559-204
Manufacturer:EDAC
Manufacturer Number:892-056-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. Featuring 56 positions and a right-angle mount orientation, it maximizes space efficiency without compromising performance. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any project that demands uncompromising quality and functionality.