892-056-559-207

Heilind Number:EDA892-056-559-207
Manufacturer:EDAC
Manufacturer Number:892-056-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector offers reliable performance in demanding environments. With a dual-row design and 56 positions, it provides ample connectivity options while ensuring efficient signal transmission. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections, while the right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.