892-056-559-212

Heilind Number:EDA892-056-559-212
Manufacturer:EDAC
Manufacturer Number:892-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-559-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 56 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.