892-056-560-203

Heilind Number:EDA892-056-560-203
Manufacturer:EDAC
Manufacturer Number:892-056-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-560-203

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a double-row design and 56 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB routing. Elevate your connectivity game with this essential component.