892-057-520-103

Heilind Number:EDA892-057-520-103
Manufacturer:EDAC
Manufacturer Number:892-057-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row configuration featuring 57 copper alloy contacts, it guarantees reliable power delivery at a 3A amperage. The compact .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications requiring precision and resilience. Elevate your connectivity solutions with this essential component, a standout in our comprehensive range of PCB connectors.