892-057-520-108

Heilind Number:EDA892-057-520-108
Manufacturer:EDAC
Manufacturer Number:892-057-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-520-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board setup. With 57 positions available, you can easily connect multiple components with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our high-quality connector to streamline your PCB connectivity needs.