892-057-521-101

Heilind Number:EDA892-057-521-101
Manufacturer:EDAC
Manufacturer Number:892-057-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-521-101

Detailed Description

Enhance your circuit boards with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 57 positions, this connector offers seamless integration for efficient PCB connectivity. Crafted with copper alloy contacts and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures optimal conductivity and durability. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.