892-057-521-104

Heilind Number:EDA892-057-521-104
Manufacturer:EDAC
Manufacturer Number:892-057-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-521-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding applications. With a sleek black finish, this connector not only looks sleek but also offers high performance, boasting a current rating of 3 A. Constructed with housing material made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it ensures secure and efficient connectivity. Featuring a single row design with a pitch of .1 in and a total of 57 positions, it offers ample space for your PCB connection needs. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Trust in our Card Edge Connector to deliver seamless and efficient board-to-board connections for your projects.