892-057-521-108

Heilind Number:EDA892-057-521-108
Manufacturer:EDAC
Manufacturer Number:892-057-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-521-108

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the copper alloy contacts deliver efficient power transmission. With a single row layout and 57 positions, it offers seamless integration for your board-to-board connections. The black color adds a sleek touch, perfect for any application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and precision engineering for seamless data transfer and power delivery.