892-057-521-112

Heilind Number:EDA892-057-521-112
Manufacturer:EDAC
Manufacturer Number:892-057-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector features a sleek housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and a pitch of .1 inch, it offers precision and efficiency in your circuit connections. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Boasting 57 positions and an operating temperature range of -40 to 105 °C, it's perfect for a variety of applications. Upgrade your setup with this essential component and experience seamless board-to-board connectivity like never before.