892-057-523-101

Heilind Number:EDA892-057-523-101
Manufacturer:EDAC
Manufacturer Number:892-057-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Crafted with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row layout with 57 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission and minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.