892-057-523-102

Heilind Number:EDA892-057-523-102
Manufacturer:EDAC
Manufacturer Number:892-057-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-523-102

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 57 positions for seamless integration. Crafted with precision, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, ensuring reliability in even the most demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers efficient connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its quality and make it a vital component in your electronic setup.