892-057-523-103

Heilind Number:EDA892-057-523-103
Manufacturer:EDAC
Manufacturer Number:892-057-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-523-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a single row layout and a pitch of .1 inches, this connector offers precise alignment for seamless integration on PCBs. Boasting 57 positions and an amperage rating of 3 A, it provides ample connectivity options while ensuring optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding applications in various industries. Choose this Straight mount orientation connector for efficient board-to-board connections, making it an essential component for your electronic projects.