892-057-523-104

Heilind Number:EDA892-057-523-104
Manufacturer:EDAC
Manufacturer Number:892-057-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-523-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted with durability in mind, this connector features a sleek black design and is capable of handling up to 3A of power. The housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability. With one row of copper alloy contacts, a .1-inch pitch, and .2-inch row spacing, it offers seamless board-to-board connectivity with 57 positions available. Whether you require straight mount orientation or optimal performance in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component for modern technology.