892-057-523-107

Heilind Number:EDA892-057-523-107
Manufacturer:EDAC
Manufacturer Number:892-057-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 57 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation, while the .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and secure power transmission. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Trust in this essential component for seamless connectivity in your electronic systems.