892-057-524-102

Heilind Number:EDA892-057-524-102
Manufacturer:EDAC
Manufacturer Number:892-057-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 57 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for demanding industrial applications. The straight mount orientation and row spacing of .2 inches make installation easy and convenient. Trust in this essential component for seamless electronic connectivity.