892-057-524-112

Heilind Number:EDA892-057-524-112
Manufacturer:EDAC
Manufacturer Number:892-057-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-524-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 57 positions, making it ideal for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in high-temperature environments. With an amperage of 3A and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse conditions. Perfect for use in PCB connectors, this component is a valuable addition to your electronic projects.