892-057-540-101

Heilind Number:EDA892-057-540-101
Manufacturer:EDAC
Manufacturer Number:892-057-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-540-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and a total of 57 positions, it offers seamless integration for your electronic projects. The contact material, made of durable Copper Alloy, guarantees efficient power transmission at a current rating of 3 A. Featuring a compact pitch of .1 in and row spacing of .2 in, it facilitates precise board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Explore the future of connectivity with this essential component.