892-057-540-103

Heilind Number:EDA892-057-540-103
Manufacturer:EDAC
Manufacturer Number:892-057-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-540-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for your electronic components. The 57 copper alloy contact positions guarantee efficient power transmission, with a maximum amperage of 3 A. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in this connector for seamless board-to-board connections in a wide range of applications.