892-057-540-108

Heilind Number:EDA892-057-540-108
Manufacturer:EDAC
Manufacturer Number:892-057-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-540-108

Detailed Description

Discover our High Temp Card Edge Connector, perfect for your electronic connection needs. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precision in connectivity. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a total of 57 positions, it provides ample room for various connections. The straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic setup with this essential component.