892-057-540-112

Heilind Number:EDA892-057-540-112
Manufacturer:EDAC
Manufacturer Number:892-057-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-540-112

Detailed Description

This High Temp Card Edge Connector is designed for reliable performance in demanding environments. With an amperage rating of 3 A and a UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient power transmission. The connector features a single row with 57 positions, making it ideal for a variety of applications. Made of durable Copper Alloy, it offers excellent conductivity and longevity. The .1 inch pitch and .2 inch row spacing provide precise alignment on the PCB. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for harsh industrial settings. Its straight mount orientation allows for easy installation, while its black color adds a sleek finish to your design. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.