892-057-541-102

Heilind Number:EDA892-057-541-102
Manufacturer:EDAC
Manufacturer Number:892-057-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-541-102

Detailed Description

Enhance the durability and performance of your electronic connections with our high-temp card edge connector. Designed for seamless integration, this connector boasts a sleek black finish and features a single row layout with 57 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity even in harsh industrial environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.