892-057-541-103

Heilind Number:EDA892-057-541-103
Manufacturer:EDAC
Manufacturer Number:892-057-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the one-row design with 57 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. The straight mount orientation and .1 inch pitch make installation easy, perfect for use in PCB assemblies. Upgrade your connectivity solutions with this high-quality connector, crafted for optimal performance in demanding conditions.