892-057-541-104

Heilind Number:EDA892-057-541-104
Manufacturer:EDAC
Manufacturer Number:892-057-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-541-104

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless integration into your board setup. Boasting 57 positions, this connector ensures efficient data transmission. Suitable for a straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with this essential component.