892-057-541-112

Heilind Number:EDA892-057-541-112
Manufacturer:EDAC
Manufacturer Number:892-057-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 57 positions, it offers seamless integration for your electronic assemblies. The contact material, Copper Alloy, guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Choose this Straight-mount orientation connector for efficient board-to-board connectivity in your projects. Elevate your PCB design with this essential component.