892-057-542-101

Heilind Number:EDA892-057-542-101
Manufacturer:EDAC
Manufacturer Number:892-057-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-542-101

Detailed Description

Enhance connectivity in high-temperature environments with this rugged Card Edge Connector. Designed for optimal performance, it features a single row with 57 positions, ensuring seamless board-to-board connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for harsh industrial settings. Choose this Straight mount orientation connector for efficient and secure installations. Perfect for various applications, it's a must-have component for any PCB assembly project.