892-057-542-103

Heilind Number:EDA892-057-542-103
Manufacturer:EDAC
Manufacturer Number:892-057-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-542-103

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With 57 positions available, it provides ample connectivity options for your application. Upgrade your PCB setup with this high-quality connector, ideal for various industries requiring robust and efficient board-to-board connections.