892-057-544-101

Heilind Number:EDA892-057-544-101
Manufacturer:EDAC
Manufacturer Number:892-057-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-544-101

Detailed Description

Enhance the durability and efficiency of your electronics with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also boasts a high amperage rating of 3A, ensuring reliable performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees both safety and conductivity. With a single row layout and 57 positions, it offers ample connectivity options for your PCB needs. Engineered for seamless integration, its straight mount orientation and precise .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature environments. Trust in our product to deliver exceptional connectivity and resilience for your electronic applications.